There are no models available for this part yet.
Overview of UPD70F3114GC-8EU-A by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3114GC-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3114GC(A)-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3114GC(A)-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
CAD Models for UPD70F3114GC-8EU-A by Renesas Electronics Corporation
Part Data Attributes for UPD70F3114GC-8EU-A by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
LQFP
|
Package Description
|
LFQFP, QFP100,.63SQ,20
|
Pin Count
|
100
|
Manufacturer Package Code
|
PLQP0100KI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Renesas Electronics
|
Has ADC
|
YES
|
Address Bus Width
|
22
|
Bit Size
|
32
|
CPU Family
|
V850
|
Clock Frequency-Max
|
50 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e6
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
53
|
Number of Terminals
|
100
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP100,.63SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
6144
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
40 MHz
|
Supply Current-Max
|
158 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for UPD70F3114GC-8EU-A
This table gives cross-reference parts and alternative options found for UPD70F3114GC-8EU-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70F3114GC-8EU-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD70F3114GC-8EU-A | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP100, 14 X 14 MM, FINE PITCH, PLASTIC, LQFP-100 | NEC Electronics Group | UPD70F3114GC-8EU-A vs UPD70F3114GC-8EU-A |
Related Parts for UPD70F3114GC-8EU-A
-
UPD70F3382M2GJA-GAE-AXMicrocontrollers
-
UPC1909GS-ASwitching Regulator or Controllers
-
US5881EUA-AAA-000-BUOther Analog ICs
-
IRF6662TRPBFPower Field-Effect Transistors
-
KSZ8895MQXIANetwork Interfaces
-
SN75ALS181NSRLine Driver or Receivers
-
TMS320C6414TBCLZ7Digital Signal Processors
-
NC7SB3157P6XMultiplexers or Switches
-
LFXP2-8E-6FTN256IField Programmable Gate Arrays