Microcontrollers and Processors
UPD70F3714GC-8BS-A
Description: 32-bit Microcontrollers, LQFP, /

Overview of UPD70F3714GC-8BS-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
UPD70F3714GC-8BS-A Renesas Electronics Corporation 32-bit Microcontrollers
UPD70F3714GC(S)-8BS-A Renesas Electronics Corporation 32-bit Microcontrollers

Price & Stock for UPD70F3714GC-8BS-A by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # UPD70F3714GC-8BS-A-ND
DigiKey IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 270 Lead time: 12 Weeks Container: Tray Limited Supply - Call
  • 270 $8.3618
$8.3618 Buy Now
DISTI # UPD70F3714GC-8BS-A
Avnet Americas MCU 32-bit V850ES RISC 128KB Flash 5V 64-Pin LQFP - Trays (Alt: UPD70F3714GC-8BS-A) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Container: Tray 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 90 Lead time: 12 Weeks Container: Tray 0
Tray
  • 270 $6.0900
$6.0900 Buy Now

CAD Models for UPD70F3714GC-8BS-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPD70F3714GC-8BS-A by Renesas Electronics Corporation

UPD70F3714GC-8BS-A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
LQFP, QFP64,.66SQ,32
Pin Count
64
Manufacturer Package Code
PLQP0064GC
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
V850
Clock Frequency-Max
2.5 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e6
Length
14 mm
Number of I/O Lines
39
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
RAM (bytes)
6144
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
20 MHz
Supply Current-Max
60 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. UPD70F3714GC-8BS-A
    Renesas Electronics Corporation
    32-bit Microcontrollers, LQFP, /
    VS

Alternate Parts for UPD70F3714GC-8BS-A

This table gives cross-reference parts and alternative options found for UPD70F3714GC-8BS-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70F3714GC-8BS-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD70F3714GC-8BS-A RISC Microcontroller, 32-Bit, FLASH, 20MHz, MOS, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 NEC Electronics Group UPD70F3714GC-8BS-A vs UPD70F3714GC-8BS-A

Related Parts for UPD70F3714GC-8BS-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD70F3714GC-8BS-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD70F3714GC-8BS-A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPD70F3714GC-8BS-A would you like to use for your alert(s)?
  • Please alert me when UPD70F3714GC-8BS-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD70F3714GC-8BS-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD70F3714GC-8BS-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD70F3714GC-8BS-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD70F3714GC-8BS-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD70F3714GC-8BS-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: