There are no models available for this part yet.
Overview of UPD70F3816GA-GAM-AX by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3816GA-GAM-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3816GA(R)-GAM-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3816GA(S)-GAM-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for UPD70F3816GA-GAM-AX by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UPD70F3816GA-GAM-AX-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 30 Weeks Container: Tray | Limited Supply - Call |
|
$6.8000 | Buy Now |
CAD Models for UPD70F3816GA-GAM-AX by Renesas Electronics Corporation
Part Data Attributes for UPD70F3816GA-GAM-AX by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
LQFP
|
Package Description
|
LFQFP, QFP48,.35SQ,20
|
Pin Count
|
48
|
Manufacturer Package Code
|
PLQP0048KF
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Renesas Electronics
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
CPU Family
|
V850
|
Clock Frequency-Max
|
6 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e4
|
Length
|
7 mm
|
Number of I/O Lines
|
32
|
Number of Terminals
|
48
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
24576
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
48 MHz
|
Supply Current-Max
|
60 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Related Parts for UPD70F3816GA-GAM-AX
-
UPD78F0138HGB-8EU-AMicrocontrollers
-
UCC28250RGPRSwitching Regulator or Controllers
-
UPA2790GR-E1-ATPower Field-Effect Transistors
-
UA9637ACPSRLine Driver or Receivers
-
UPC2905AHB-AZLinear Regulator ICs
-
UPA679TB-T1-ASmall Signal Field-Effect Transistors
-
UPD44325362BF5-E33-FQ1-ASRAMs
-
UIS48T06120-NDABGPower Supply Modules
-
UPC339G2-E1-AComparators