Microcontrollers and Processors
UPD70F4179GCA2-UEU-AX
Renesas Electronics Corporation
Description: 32-bit Microcontrollers (Non Promotion), , /

Overview of UPD70F4179GCA2-UEU-AX by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
UPD70F4179GCA2-UEU-AX Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), , /

CAD Models for UPD70F4179GCA2-UEU-AX by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD70F4179GCA2-UEU-AX by Renesas Electronics Corporation

UPD70F4179GCA2-UEU-AX
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
LFQFP,
Pin Count
100
Manufacturer Package Code
PLQP0100KI-C
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
20 MHz
DMA Channels
YES
External Data Bus Width
Length
14 mm
Number of I/O Lines
77
Number of Terminals
100
PWM Channels
NO
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Speed
64 MHz
Supply Voltage-Max
5.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. UPD70F4179GCA2-UEU-AX
    Renesas Electronics Corporation
    32-bit Microcontrollers (Non Promotion), , /
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD70F4179GCA2-UEU-AX by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD70F4179GCA2-UEU-AX by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPD70F4179GCA2-UEU-AX would you like to use for your alert(s)?
  • Please alert me when UPD70F4179GCA2-UEU-AX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD70F4179GCA2-UEU-AX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD70F4179GCA2-UEU-AX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD70F4179GCA2-UEU-AX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD70F4179GCA2-UEU-AX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD70F4179GCA2-UEU-AX by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: