Part Details for UPD750064GT-XXX-E2 by Renesas Electronics Corporation
Overview of UPD750064GT-XXX-E2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD750064GT-XXX-E2
UPD750064GT-XXX-E2 CAD Models
UPD750064GT-XXX-E2 Part Data Attributes
|
UPD750064GT-XXX-E2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD750064GT-XXX-E2
Renesas Electronics Corporation
IC,MICROCONTROLLER,4-BIT,UPD75XL CPU,CMOS,SOP,42PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SSOP, SOP42,.4,32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 4 | |
CPU Family | UPD75XL | |
JESD-30 Code | R-PDSO-G42 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP42,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Speed | 6 MHz | |
Supply Current-Max | 6.6 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |