Part Details for UPD753036GC(A)-XXX-3B9 by Renesas Electronics Corporation
Overview of UPD753036GC(A)-XXX-3B9 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD753036GC(A)-XXX-3B9
UPD753036GC(A)-XXX-3B9 CAD Models
UPD753036GC(A)-XXX-3B9 Part Data Attributes
|
UPD753036GC(A)-XXX-3B9
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD753036GC(A)-XXX-3B9
Renesas Electronics Corporation
UPD753036GC(A)-XXX-3B9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 4 | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of I/O Lines | 44 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 3 mm | |
Speed | 6 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD753036GC(A)-XXX-3B9
This table gives cross-reference parts and alternative options found for UPD753036GC(A)-XXX-3B9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD753036GC(A)-XXX-3B9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD753036GC(A)-XXX-3B9 | Microcontroller, 4-Bit, MROM, 6MHz, MOS, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-80 | NEC Electronics America Inc | UPD753036GC(A)-XXX-3B9 vs UPD753036GC(A)-XXX-3B9 |