Microcontrollers and Processors
UPD78052GC-XXX-8BT
Description: UPD78052GC-XXX-8BT

Overview of UPD78052GC-XXX-8BT by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPD78052GC-XXX-8BT by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD78052GC-XXX-8BT by Renesas Electronics Corporation

UPD78052GC-XXX-8BT
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
Part Package Code
LQFP
Package Description
14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, QFP-80
Pin Count
80
Manufacturer Package Code
PLQP0080JB-B80
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
16
Bit Size
8
CPU Family
UPD78K0
Clock Frequency-Max
5 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e0
Length
14 mm
Number of I/O Lines
69
Number of Terminals
80
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.68SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
544
ROM (words)
16384
ROM Programmability
MROM
Seated Height-Max
1.7 mm
Speed
5 MHz
Supply Current-Max
19.5 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
2.2 V
Supply Voltage-Nom
2.2 V
Surface Mount
YES
Technology
MOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. UPD78052GC-XXX-8BT
    Renesas Electronics Corporation
    UPD78052GC-XXX-8BT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD78052GC-XXX-8BT by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD78052GC-XXX-8BT by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPD78052GC-XXX-8BT would you like to use for your alert(s)?
  • Please alert me when UPD78052GC-XXX-8BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD78052GC-XXX-8BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD78052GC-XXX-8BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD78052GC-XXX-8BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD78052GC-XXX-8BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD78052GC-XXX-8BT by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: