Part Details for UPD789124AMC(A)-XXX-5A4 by NEC Electronics Group
Overview of UPD789124AMC(A)-XXX-5A4 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD789124AMC(A)-XXX-5A4
UPD789124AMC(A)-XXX-5A4 CAD Models
UPD789124AMC(A)-XXX-5A4 Part Data Attributes:
|
UPD789124AMC(A)-XXX-5A4
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD789124AMC(A)-XXX-5A4
NEC Electronics Group
Microcontroller, 8-Bit, MROM, MOS, PDSO30, 0.300 INCH, PLASTIC, SSOP-30
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | WATCHDOG TIMER: 1 CHANNEL, 8-BIT RESOLUTION A/D CONVERTER: 4 CHANNELS | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 4.7 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e0 | |
Length | 9.85 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD789124AMC(A)-XXX-5A4
This table gives cross-reference parts and alternative options found for UPD789124AMC(A)-XXX-5A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD789124AMC(A)-XXX-5A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD789124AMC(A)-XXX-5A4 | Microcontroller, 8-Bit, MROM, 5MHz, CMOS, PDSO30, 0.300 INCH, PLASTIC, SSOP-30 | NEC Electronics America Inc | UPD789124AMC(A)-XXX-5A4 vs UPD789124AMC(A)-XXX-5A4 |