Part Details for UPD78C11AGQ-36 by NEC Electronics America Inc
Overview of UPD78C11AGQ-36 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for UPD78C11AGQ-36
UPD78C11AGQ-36 CAD Models
UPD78C11AGQ-36 Part Data Attributes:
|
UPD78C11AGQ-36
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD78C11AGQ-36
NEC Electronics America Inc
Microcontroller, 8-Bit, MROM, 15MHz, CMOS, PQIP64, PLASTIC, QUIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | PLASTIC, QUIP-64 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Additional Feature | 2 ZERO CROSS DETECT INPUTS | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 15 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQIP-T64 | |
JESD-609 Code | e0 | |
Length | 41.5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.7 mm | |
Speed | 15 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD78C11AGQ-36
This table gives cross-reference parts and alternative options found for UPD78C11AGQ-36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD78C11AGQ-36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD78C11AGF(A)-3BE | Microcontroller, 8-Bit, MROM, 15MHz, CMOS, PQFP64, 20 X 14 MM, PLASTIC, QFP-64 | NEC Electronics America Inc | UPD78C11AGQ-36 vs UPD78C11AGF(A)-3BE |
UPD78C12AG-36 | Microcontroller, 8-Bit, MROM, 15MHz, CMOS, PQIP64, PLASTIC, QUIP-64 | NEC Electronics America Inc | UPD78C11AGQ-36 vs UPD78C12AG-36 |
UPD78C11AGQ(A)-36 | Microcontroller, 8-Bit, MROM, 15MHz, CMOS, PQIP64, PLASTIC, QUIP-64 | NEC Electronics America Inc | UPD78C11AGQ-36 vs UPD78C11AGQ(A)-36 |
UPD78C11AGQ-37 | Microcontroller, 8-Bit, MROM, 15MHz, CMOS, PQIP64, PLASTIC, STRAIGHT, QUIP-64 | NEC Electronics America Inc | UPD78C11AGQ-36 vs UPD78C11AGQ-37 |
UPD78C12AL(A) | Microcontroller, 8-Bit, MROM, 15MHz, CMOS, PQCC68, PLASTIC, LCC-68 | NEC Electronics America Inc | UPD78C11AGQ-36 vs UPD78C12AL(A) |
UPD78C12AG-37 | Microcontroller, 8-Bit, MROM, 15MHz, CMOS, PQIP64, PLASTIC, STRAIGHT, QUIP-64 | NEC Electronics America Inc | UPD78C11AGQ-36 vs UPD78C12AG-37 |