Part Details for UPD78F0133HGK(A)-9ET-A by NEC Electronics Group
Overview of UPD78F0133HGK(A)-9ET-A by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD78F0133HGK(A)-9ET-A
UPD78F0133HGK(A)-9ET-A CAD Models
UPD78F0133HGK(A)-9ET-A Part Data Attributes
|
UPD78F0133HGK(A)-9ET-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD78F0133HGK(A)-9ET-A
NEC Electronics Group
Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64, 12 X 12 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | TQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY@ 2 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e6 | |
Length | 12 mm | |
Number of I/O Lines | 38 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD78F0133HGK(A)-9ET-A
This table gives cross-reference parts and alternative options found for UPD78F0133HGK(A)-9ET-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD78F0133HGK(A)-9ET-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD78F0133HGK(A)-9ET | Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64, 12 X 12 MM, 0.65 MM PITCH, PLASTIC, TQFP-64 | NEC Electronics Group | UPD78F0133HGK(A)-9ET-A vs UPD78F0133HGK(A)-9ET |
UPD78F0133HGK(A)-9ET-A | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP64, 12 X 12 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | Renesas Electronics Corporation | UPD78F0133HGK(A)-9ET-A vs UPD78F0133HGK(A)-9ET-A |
UPD78F0133HGK(A)-9ET | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP64, 12 X 12 MM, PLASTIC, TQFP-64 | Renesas Electronics Corporation | UPD78F0133HGK(A)-9ET-A vs UPD78F0133HGK(A)-9ET |