Part Details for UPD78F0501MC-5A4 by NEC Electronics Group
Overview of UPD78F0501MC-5A4 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for UPD78F0501MC-5A4
UPD78F0501MC-5A4 CAD Models
UPD78F0501MC-5A4 Part Data Attributes:
|
UPD78F0501MC-5A4
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD78F0501MC-5A4
NEC Electronics Group
Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO30, SSOP-30
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SOP, | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY @ 5 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 23 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD78F0501MC-5A4
This table gives cross-reference parts and alternative options found for UPD78F0501MC-5A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD78F0501MC-5A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD78F0501MC(A)-CAB-AX | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | Renesas Electronics Corporation | UPD78F0501MC-5A4 vs UPD78F0501MC(A)-CAB-AX |
UPD78F0501MC-5A4-A | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO30, 7.62 MM, LEAD FREE, PLASTIC, SSOP-30 | NEC Electronics Group | UPD78F0501MC-5A4 vs UPD78F0501MC-5A4-A |
UPD78F0501MC(A2)-CAB-AX | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | Renesas Electronics Corporation | UPD78F0501MC-5A4 vs UPD78F0501MC(A2)-CAB-AX |
UPD78F0501MC(A)-CAB-AX | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO30, 7.62 MM, LEAD FREE, PLASTIC, SSOP-30 | NEC Electronics Group | UPD78F0501MC-5A4 vs UPD78F0501MC(A)-CAB-AX |
UPD78F0501MC-5A4-A | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape | Renesas Electronics Corporation | UPD78F0501MC-5A4 vs UPD78F0501MC-5A4-A |