Part Details for UPD78F1146AGB-GAH-AX by Renesas Electronics Corporation
Overview of UPD78F1146AGB-GAH-AX by Renesas Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD78F1146AGB-GAH-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD78F1146AGB-GAH-AX-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64LQFP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UPD78F1146AGB-GAH-
|
Avnet Americas | MCU 16-bit 78K0R CISC 256KB Flash 3.3V/5V 64-Pin LQFP - Trays (Alt: UPD78F1146AGB-GAH-) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.6929 / $7.6415 | Buy Now |
DISTI #
968-D78F1146AGBGAHAX
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MICROCONTROLLER, 78K0R/KX3 RoHS: Compliant | 0 |
|
$7.0700 / $8.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$6.5900 | Buy Now |
DISTI #
72486742
|
Verical | MCU 16-bit 78K/0R CISC 256KB Flash 2.5V/3.3V/5V 64-Pin LFQFP RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2327 | Americas - 320 |
|
$8.0000 / $8.8375 | Buy Now |
DISTI #
UPD78F1146AGB-GAH-
|
Avnet Americas | MCU 16-bit 78K0R CISC 256KB Flash 3.3V/5V 64-Pin LQFP - Trays (Alt: UPD78F1146AGB-GAH-) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.6929 / $7.6415 | Buy Now |
DISTI #
UPD78F1146AGB-GAH-AX
|
Avnet Asia | MCU 16-bit 78K0R CISC 256KB Flash 3.3V/5V 64-Pin LQFP (Alt: UPD78F1146AGB-GAH-AX) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
UPD78F1146AGB-GAH-AX
|
Avnet Silica | MCU 16-bit 78K0R CISC 256KB Flash 3.3V/5V 64-Pin LQFP (Alt: UPD78F1146AGB-GAH-AX) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S525000514224
|
Chip1Stop | MCU 16-bit 78K 78K0R CISC 256KB Flash 3.3V/5V 64-Pin LQFP RoHS: Compliant pbFree: Yes Container: Tray | 320 |
|
$6.4000 / $7.0700 | Buy Now |
|
New Advantage Corporation | LFQFP 64/I�/64-pin 16-bit single-chip microcontroller RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 98 |
|
$9.0900 | Buy Now |
Part Details for UPD78F1146AGB-GAH-AX
UPD78F1146AGB-GAH-AX CAD Models
UPD78F1146AGB-GAH-AX Part Data Attributes:
|
UPD78F1146AGB-GAH-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F1146AGB-GAH-AX
Renesas Electronics Corporation
16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | UPD78K0 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Number of I/O Lines | 55 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD78F1146AGB-GAH-AX
This table gives cross-reference parts and alternative options found for UPD78F1146AGB-GAH-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD78F1146AGB-GAH-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD78F1144AGB-GAH-AX | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | Renesas Electronics Corporation | UPD78F1146AGB-GAH-AX vs UPD78F1144AGB-GAH-AX |
UPD78F1145AGB-GAH-AX | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | Renesas Electronics Corporation | UPD78F1146AGB-GAH-AX vs UPD78F1145AGB-GAH-AX |
UPD78F1143AGB-GAH-AX | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | Renesas Electronics Corporation | UPD78F1146AGB-GAH-AX vs UPD78F1143AGB-GAH-AX |
UPD78F1142AGB-GAH-AX | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | Renesas Electronics Corporation | UPD78F1146AGB-GAH-AX vs UPD78F1142AGB-GAH-AX |