-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion), LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD78F1503AGC-UEU-AX-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100LQFP Min Qty: 180 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$10.0095 | Buy Now |
DISTI #
UPD78F1503AGC-UEU-
|
Avnet Americas | MCU 16-Bit 78K0R/Lx3 78K0R CISC 64KB Flash 3.3V/5V 100-Pin LFQFP - Trays (Alt: UPD78F1503AGC-UEU-) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$7.7216 / $8.8160 | Buy Now |
DISTI #
968-D78F1503AGCUEUAX
|
Mouser Electronics | 16-bit Microcontrollers - MCU 78K0R/LG3 MCU, 64KB FLASH, 4KB RAM, 1 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
UPD78F1503AGC-UEU-AX
|
Avnet Asia | MCU 16-Bit 78K0R/Lx3 78K0R CISC 64KB Flash 3.3V/5V 100-Pin LFQFP (Alt: UPD78F1503AGC-UEU-AX) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
UPD78F1503AGC-UEU-AX
|
Avnet Silica | MCU 16-Bit 78K0R/Lx3 78K0R CISC 64KB Flash 3.3V/5V 100-Pin LFQFP (Alt: UPD78F1503AGC-UEU-AX) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD78F1503AGC-UEU-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F1503AGC-UEU-AX
Renesas Electronics Corporation
16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KI | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-10-07 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | 78K0R | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e4 | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 65 | |
Number of Terminals | 100 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |