Part Details for UPD78F9116BMC-5A4 by Renesas Electronics Corporation
Overview of UPD78F9116BMC-5A4 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD78F9116BMC-5A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MCU 8-bit 78K0 CISC 16KB Flash 2.5V/3.3V/5V 30-Pin LSSOP | 122 |
|
RFQ |
Part Details for UPD78F9116BMC-5A4
UPD78F9116BMC-5A4 CAD Models
UPD78F9116BMC-5A4 Part Data Attributes
|
UPD78F9116BMC-5A4
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F9116BMC-5A4
Renesas Electronics Corporation
8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Pin Count | 30 | |
Manufacturer Package Code | PLSP0030JB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Bit Size | 8 | |
CPU Family | UPD78K0 | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e0 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 10 MHz | |
Supply Current-Max | 22.5 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for UPD78F9116BMC-5A4
This table gives cross-reference parts and alternative options found for UPD78F9116BMC-5A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD78F9116BMC-5A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD78F9116BMC-5A4-A | Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDSO30, 0.300 INCH, PLASTIC, SSOP-30 | NEC Electronics Group | UPD78F9116BMC-5A4 vs UPD78F9116BMC-5A4-A |
UPD78F9116BMC-5A4-A | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape | Renesas Electronics Corporation | UPD78F9116BMC-5A4 vs UPD78F9116BMC-5A4-A |
UPD78F9116BMC-5A4 | Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDSO30, 0.300 INCH, PLASTIC, SSOP-30 | NEC Electronics America Inc | UPD78F9116BMC-5A4 vs UPD78F9116BMC-5A4 |