Microcontrollers and Processors
UPD78F9200MA-CAC-A
Description: Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /

Overview of UPD78F9200MA-CAC-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F9200MA-CAC-A Renesas Electronics Corporation Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F9200MA(S)-CAC-A Renesas Electronics Corporation Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F9200MA-XXX-CAC-E1-A Renesas Electronics Corporation Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion)

CAD Models for UPD78F9200MA-CAC-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPD78F9200MA-CAC-A by Renesas Electronics Corporation

UPD78F9200MA-CAC-A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LSSOP
Package Description
LSSOP, SSOP16,.25
Pin Count
10
Manufacturer Package Code
PLSP0010JA
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
ALSO OPERTAES WITH 3V MIN @ 6MHZ, 2.7V MIN @ 5 MHZ AND 2V MIN @ 2MHZ
Bit Size
8
Boundary Scan
NO
CPU Family
78K0S
Clock Frequency-Max
10 MHz
DAC Channels
NO
DMA Channels
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G10
JESD-609 Code
e6
Length
4.9 mm
Low Power Mode
YES
Number of External Interrupts
2
Number of I/O Lines
8
Number of Terminals
10
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP10,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
1024
ROM Programmability
FLASH
Seated Height-Max
1.45 mm
Speed
10 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. UPD78F9200MA-CAC-A
    Renesas Electronics Corporation
    Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /
    VS

Related Parts for UPD78F9200MA-CAC-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD78F9200MA-CAC-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD78F9200MA-CAC-A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPD78F9200MA-CAC-A would you like to use for your alert(s)?
  • Please alert me when UPD78F9200MA-CAC-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD78F9200MA-CAC-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD78F9200MA-CAC-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD78F9200MA-CAC-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD78F9200MA-CAC-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD78F9200MA-CAC-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: