Part Details for UPD78F9211GR(T2)-JJG-A by Renesas Electronics Corporation
Overview of UPD78F9211GR(T2)-JJG-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD78F9211GR(T2)-JJG-A
UPD78F9211GR(T2)-JJG-A CAD Models
UPD78F9211GR(T2)-JJG-A Part Data Attributes
|
UPD78F9211GR(T2)-JJG-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F9211GR(T2)-JJG-A
Renesas Electronics Corporation
8-BIT, FLASH, 10MHz, MICROCONTROLLER, PDSO16, 5.72 MM, LEAD FREE, PLASTIC, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | UPD78K0 | |
Clock Frequency-Max | 10 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
Length | 5.2 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Speed | 10 MHz | |
Supply Current-Max | 15.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD78F9211GR(T2)-JJG-A
This table gives cross-reference parts and alternative options found for UPD78F9211GR(T2)-JJG-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD78F9211GR(T2)-JJG-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD78F9211GR(T2)-JJG-A | Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDSO16, 5.72 MM, LEAD FREE, PLASTIC, SSOP-16 | NEC Electronics Group | UPD78F9211GR(T2)-JJG-A vs UPD78F9211GR(T2)-JJG-A |