Part Details for UPD78P018FGC-AB8 by NEC Electronics Group
Overview of UPD78P018FGC-AB8 by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD78P018FGC-AB8
UPD78P018FGC-AB8 CAD Models
UPD78P018FGC-AB8 Part Data Attributes
|
UPD78P018FGC-AB8
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD78P018FGC-AB8
NEC Electronics Group
Microcontroller, 8-Bit, OTPROM, 10MHz, MOS, PQFP64, 14 X 14 MM, PLASTIC, QFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, PLASTIC, QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | |
Address Bus Width | 17 | |
Bit Size | 8 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.85 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD78P018FGC-AB8
This table gives cross-reference parts and alternative options found for UPD78P018FGC-AB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD78P018FGC-AB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD78P018FGC-AB8 | Microcontroller, 8-Bit, OTPROM, 10MHz, CMOS, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | NEC Electronics America Inc | UPD78P018FGC-AB8 vs UPD78P018FGC-AB8 |
UPD78P018FGC-AB8 | UPD78P018FGC-AB8 | Renesas Electronics Corporation | UPD78P018FGC-AB8 vs UPD78P018FGC-AB8 |