Part Details for UPG2015TB by NEC Electronics America Inc
Overview of UPG2015TB by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPG2015TB
UPG2015TB CAD Models
UPG2015TB Part Data Attributes
|
UPG2015TB
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPG2015TB
NEC Electronics America Inc
SPDT, 500MHz Min, 2500MHz Max, 0.55dB Insertion Loss-Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.55 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.22 |
Alternate Parts for UPG2015TB
This table gives cross-reference parts and alternative options found for UPG2015TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPG2015TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPG2015TB-E3 | SPDT, 500MHz Min, 2500MHz Max, 0.55dB Insertion Loss-Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6 | NEC Electronics America Inc | UPG2015TB vs UPG2015TB-E3 |