Part Details for UPG2179TB-E4-A by NEC Electronics Group
Overview of UPG2179TB-E4-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPG2179TB-E4-A
UPG2179TB-E4-A CAD Models
UPG2179TB-E4-A Part Data Attributes
|
UPG2179TB-E4-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPG2179TB-E4-A
NEC Electronics Group
SPDT, 500MHz Min, 3000MHz Max, 0.6dB Insertion Loss-Max, 2 X 1.25 MM, 0.90 MM HEIGHT, LEAD FREE, SUPER MINIMOLD PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | 2 X 1.25 MM, 0.90 MM HEIGHT, LEAD FREE, SUPER MINIMOLD PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e6 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
VSWR-Max | 1.22 |
Alternate Parts for UPG2179TB-E4-A
This table gives cross-reference parts and alternative options found for UPG2179TB-E4-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPG2179TB-E4-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPG2012TK-E2-A | UPG2012TK-E2-A | Renesas Electronics Corporation | UPG2179TB-E4-A vs UPG2012TK-E2-A |
HMC221BE | Diversity Switch, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, | Hittite Microwave Corp | UPG2179TB-E4-A vs HMC221BE |
UPG2015TB-E3 | SPDT, 500MHz Min, 2500MHz Max, 0.55dB Insertion Loss-Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6 | NEC Electronics America Inc | UPG2179TB-E4-A vs UPG2015TB-E3 |
HMC226 | Diversity Switch, 0MHz Min, 2000MHz Max, 1.2dB Insertion Loss-Max, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | Hittite Microwave Corp | UPG2179TB-E4-A vs HMC226 |
UPG2012TB-A | UPG2012TB-A | Renesas Electronics Corporation | UPG2179TB-E4-A vs UPG2012TB-A |
UPG2009TB-A | SPDT, 500MHz Min, 2500MHz Max, 0.5dB Insertion Loss-Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6 | NEC Electronics Group | UPG2179TB-E4-A vs UPG2009TB-A |
UPG2214TB-E4 | 50MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.6dB INSERTION LOSS, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6 | Renesas Electronics Corporation | UPG2179TB-E4-A vs UPG2214TB-E4 |
MASWSS0151 | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, SC-70, SC-88, SOT-363, 6 PIN | MACOM | UPG2179TB-E4-A vs MASWSS0151 |
HMC221B | Diversity Switch, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, | Hittite Microwave Corp | UPG2179TB-E4-A vs HMC221B |
UPG2012TB-E3-A | UPG2012TB-E3-A | Renesas Electronics Corporation | UPG2179TB-E4-A vs UPG2012TB-E3-A |