Part Details for UPJ1C152MHD by Nichicon Corporation
Overview of UPJ1C152MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1C152MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8987
|
Newark | Capacitor Alum Elect, 1500Uf, 16V, 20%, Radial, Capacitance:1500Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Product Width:-Rohs Compliant: Yes |Nichicon UPJ1C152MHD Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3570 | Buy Now |
DISTI #
493-17019-ND
|
DigiKey | CAP ALUM 1500UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
212 In Stock |
|
$0.2622 / $0.6400 | Buy Now |
DISTI #
647-UPJ1C152MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1500uF 12.5x25 20% 5LS RoHS: Compliant | 143 |
|
$0.2620 / $0.6400 | Buy Now |
DISTI #
79371288
|
Verical | Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 25mm) Radial 5mm 1490mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2352 | Americas - 3190 |
|
$0.2533 / $0.3684 | Buy Now |
DISTI #
UPJ1C152MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 16VDC, Ø12.5x25mm Min Qty: 800 | 0 |
|
$0.2940 | RFQ |
DISTI #
UPJ1C152MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1C152MHD) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1C152MHD
UPJ1C152MHD CAD Models
UPJ1C152MHD Part Data Attributes
|
UPJ1C152MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1C152MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.72 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1490 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1C152MHD
This table gives cross-reference parts and alternative options found for UPJ1C152MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1C152MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXK152M1CBK-1325S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPJ1C152MHD vs RXK152M1CBK-1325S |
LXV16VB1500MK25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPJ1C152MHD vs LXV16VB1500MK25 |
MALREKC00FG415D00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UPJ1C152MHD vs MALREKC00FG415D00F |
SXE16VB152M12X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPJ1C152MHD vs SXE16VB152M12X25LL |
B41890A4158M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UPJ1C152MHD vs B41890A4158M000 |
ELXV160EC5152MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPJ1C152MHD vs ELXV160EC5152MK25S |
NRSZ152M16V12.5X25TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPJ1C152MHD vs NRSZ152M16V12.5X25TRF |
MAL213655152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPJ1C152MHD vs MAL213655152E3 |
B41890A4158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UPJ1C152MHD vs B41890A4158M000 |
ECA1CFQ152 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UPJ1C152MHD vs ECA1CFQ152 |