Part Details for UPJ1C681MPD1TD by Nichicon Corporation
Overview of UPJ1C681MPD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1C681MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-11872-1-ND
|
DigiKey | CAP ALUM 680UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.2062 / $0.8200 | Buy Now |
DISTI #
647-UPJ1C681MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 16V 20% Aluminum Capacitor RoHS: Compliant | 190 |
|
$0.2060 / $0.8200 | Buy Now |
DISTI #
UPJ1C681MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1C681MPD1TD) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1C681MPD1TD
UPJ1C681MPD1TD CAD Models
UPJ1C681MPD1TD Part Data Attributes
|
UPJ1C681MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1C681MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1020 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for UPJ1C681MPD1TD
This table gives cross-reference parts and alternative options found for UPJ1C681MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1C681MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXY160EBD681MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | UPJ1C681MPD1TD vs ELXY160EBD681MJ20S |
MC016M681 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | UPJ1C681MPD1TD vs MC016M681 |
8681LCM1020LM07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPJ1C681MPD1TD vs 8681LCM1020LM07B |
8681LCM1020LMN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPJ1C681MPD1TD vs 8681LCM1020LMN5C |
ELXY160EBC681MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPJ1C681MPD1TD vs ELXY160EBC681MJ20S |
LESRA680M16TB210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | IBS Electronics Inc | UPJ1C681MPD1TD vs LESRA680M16TB210X20 |
8681LCM1020LM01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPJ1C681MPD1TD vs 8681LCM1020LM01N |
8681LCM1020LMN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPJ1C681MPD1TD vs 8681LCM1020LMN10 |
UPS1E681MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1C681MPD1TD vs UPS1E681MPD |
8681LCM1020LM01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPJ1C681MPD1TD vs 8681LCM1020LM01B |