Part Details for UPJ1H222MHD1TN by Nichicon Corporation
Overview of UPJ1H222MHD1TN by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1H222MHD1TN
UPJ1H222MHD1TN CAD Models
UPJ1H222MHD1TN Part Data Attributes
|
UPJ1H222MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H222MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.3 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1H222MHD1TN
This table gives cross-reference parts and alternative options found for UPJ1H222MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H222MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV500ETD222MM40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | UPJ1H222MHD1TN vs ELXV500ETD222MM40M |
UPJ1H222MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | UPJ1H222MHD1TN vs UPJ1H222MHD1CA |
UPJ1H222MHDTO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | UPJ1H222MHD1TN vs UPJ1H222MHDTO |
8222LFM1840LM01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPJ1H222MHD1TN vs 8222LFM1840LM01P |
8222LFM1840LMN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPJ1H222MHD1TN vs 8222LFM1840LMN7P |
8222LFM1840LM04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPJ1H222MHD1TN vs 8222LFM1840LM04P |
RZ1H228M18040CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPJ1H222MHD1TN vs RZ1H228M18040CS |
UPJ1H222MHDCP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | UPJ1H222MHD1TN vs UPJ1H222MHDCP |
8222LFM1840LM04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPJ1H222MHD1TN vs 8222LFM1840LM04B |
LESRA2200M50TR18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | UPJ1H222MHD1TN vs LESRA2200M50TR18X40 |