Part Details for UPL122-U86 by Bel Fuse
Overview of UPL122-U86 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for UPL122-U86
UPL122-U86 CAD Models
UPL122-U86 Part Data Attributes:
|
UPL122-U86
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
UPL122-U86
Bel Fuse
RF BNC Connector, 1 Contact(s), Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Cable Types | RG-405 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |
Alternate Parts for UPL122-U86
This table gives cross-reference parts and alternative options found for UPL122-U86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPL122-U86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPL122-U34 | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | UPL122-U86 vs UPL122-U34 |
PL122-U5 | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | UPL122-U86 vs PL122-U5 |
UPL122-44 | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | UPL122-U86 vs UPL122-44 |
PL122-86 | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | UPL122-U86 vs PL122-86 |
PL122-3 | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | UPL122-U86 vs PL122-3 |
PL122-U2B | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | UPL122-U86 vs PL122-U2B |
UPL122-36 | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | UPL122-U86 vs UPL122-36 |
PL122-2A | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | UPL122-U86 vs PL122-2A |
PL122-3A | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | UPL122-U86 vs PL122-3A |
UPL122-U1 | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | UPL122-U86 vs UPL122-U1 |