Part Details for UPL1E122MHH1CP by Nichicon Corporation
Overview of UPL1E122MHH1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPL1E122MHH1CP
UPL1E122MHH1CP CAD Models
UPL1E122MHH1CP Part Data Attributes
|
UPL1E122MHH1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPL1E122MHH1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.9 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1550 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for UPL1E122MHH1CP
This table gives cross-reference parts and alternative options found for UPL1E122MHH1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPL1E122MHH1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
678D128M025EK5O | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | UPL1E122MHH1CP vs 678D128M025EK5O |
EEUFA1E122 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UPL1E122MHH1CP vs EEUFA1E122 |
678D128M025DS3+ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPL1E122MHH1CP vs 678D128M025DS3+ |
UPL1E122MHH6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPL1E122MHH1CP vs UPL1E122MHH6CC |
B41888C5128M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UPL1E122MHH1CP vs B41888C5128M007 |
B41042A5128M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UPL1E122MHH1CP vs B41042A5128M002 |
B41890A5128M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UPL1E122MHH1CP vs B41890A5128M012 |
678D128M025DS2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPL1E122MHH1CP vs 678D128M025DS2D |
301R122M025FK8 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Cornell Dubilier Electronics Inc | UPL1E122MHH1CP vs 301R122M025FK8 |
B41042A5128M016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UPL1E122MHH1CP vs B41042A5128M016 |