Part Details for UPM1E152MHD6TN by Nichicon Corporation
Overview of UPM1E152MHD6TN by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1E152MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9164
|
Newark | Radial/ Tp&ammo |Nichicon UPM1E152MHD6TN Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5040 / $0.6830 | Buy Now |
DISTI #
493-7394-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 25V RADIAL Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
43 In Stock |
|
$0.4881 / $1.5900 | Buy Now |
DISTI #
647-UPM1E152MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 25 Volts 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.6290 / $1.5200 | Order Now |
DISTI #
UPM1E152MHD6TN
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 25VDC, Ø16x20mm Min Qty: 750 | 0 |
|
$0.6180 | RFQ |
DISTI #
UPM1E152MHD6TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1E152MHD6TN) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1E152MHD6TN
UPM1E152MHD6TN CAD Models
UPM1E152MHD6TN Part Data Attributes:
|
UPM1E152MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E152MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.125 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1590 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1E152MHD6TN
This table gives cross-reference parts and alternative options found for UPM1E152MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1E152MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXK152M1EBK-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | UPM1E152MHD6TN vs RXK152M1EBK-1620 |
ELXV250ETD152ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPM1E152MHD6TN vs ELXV250ETD152ML20S |
B41890A5158M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UPM1E152MHD6TN vs B41890A5158M000 |
MAL213666152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPM1E152MHD6TN vs MAL213666152E3 |
LXJ25VB152M16X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1E152MHD6TN vs LXJ25VB152M16X20LL |
MAL213656152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPM1E152MHD6TN vs MAL213656152E3 |
RZ1E158M16020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPM1E152MHD6TN vs RZ1E158M16020CS |
MAL213636152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPM1E152MHD6TN vs MAL213636152E3 |
ELXV250EC5152ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPM1E152MHD6TN vs ELXV250EC5152ML20S |
ELXY250ETE152ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM1E152MHD6TN vs ELXY250ETE152ML20S |