Part Details for UPM1E182MHD6TN by Nichicon Corporation
Overview of UPM1E182MHD6TN by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1E182MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9168
|
Newark | Radial/ Tp&ammo |Nichicon UPM1E182MHD6TN Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5780 / $0.7820 | Buy Now |
DISTI #
493-12321-1-ND
|
DigiKey | CAP ALUM 1800UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
30 In Stock |
|
$0.8767 / $1.6700 | Buy Now |
DISTI #
647-UPM1E182MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1800uF 25V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.7000 / $1.6700 | Order Now |
DISTI #
UPM1E182MHD6TN
|
TME | Capacitor: electrolytic, low ESR, THT, 1800uF, 25VDC, Ø16x25mm Min Qty: 500 | 0 |
|
$0.6400 | RFQ |
Part Details for UPM1E182MHD6TN
UPM1E182MHD6TN CAD Models
UPM1E182MHD6TN Part Data Attributes
|
UPM1E182MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E182MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.35 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1780 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1E182MHD6TN
This table gives cross-reference parts and alternative options found for UPM1E182MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1E182MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ182M25V16X25TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UPM1E182MHD6TN vs NRSZ182M25V16X25TR |
757D188M025EK4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E182MHD6TN vs 757D188M025EK4E |
B41890B5188M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UPM1E182MHD6TN vs B41890B5188M003 |
757D188M025EK5V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E182MHD6TN vs 757D188M025EK5V |
MAL213656182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPM1E182MHD6TN vs MAL213656182E3 |
757D188M025EK5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E182MHD6TN vs 757D188M025EK5E |
757D188M025EK3D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E182MHD6TN vs 757D188M025EK3D |
ELXV250EC5182ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPM1E182MHD6TN vs ELXV250EC5182ML25S |
757D188M025EK2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E182MHD6TN vs 757D188M025EK2D |
757D188M025EK5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E182MHD6TN vs 757D188M025EK5C |