Part Details for UPM2E010MPD1CA by Nichicon Corporation
Overview of UPM2E010MPD1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM2E010MPD1CA
UPM2E010MPD1CA CAD Models
UPM2E010MPD1CA Part Data Attributes
|
UPM2E010MPD1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM2E010MPD1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 19 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UPM2E010MPD1CA
This table gives cross-reference parts and alternative options found for UPM2E010MPD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM2E010MPD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA010M2EBK-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | UPM2E010MPD1CA vs RGA010M2EBK-0811 |
RGA010M2EBC-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | UPM2E010MPD1CA vs RGA010M2EBC-0811T |
RGA010M2ECC-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | UPM2E010MPD1CA vs RGA010M2ECC-0811T |
RGA010M2ECC-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | UPM2E010MPD1CA vs RGA010M2ECC-0811P |
RGA010M2EBC-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | UPM2E010MPD1CA vs RGA010M2EBC-0811C |
UPJ2E010MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | UPM2E010MPD1CA vs UPJ2E010MPD1CP |
UPJ2E010MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM2E010MPD1CA vs UPJ2E010MPD |
RGA010M2EBC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | UPM2E010MPD1CA vs RGA010M2EBC-0811B |
RGA010M2EBK-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | UPM2E010MPD1CA vs RGA010M2EBK-0811P |
UPM2E010MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM2E010MPD1CA vs UPM2E010MPD |