Part Details for UPMA5-2MM-03M by L-com Inc
Results Overview of UPMA5-2MM-03M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS61165DRVR | Texas Instruments | High Brightness White LED Driver in 2mm x 2mm QFN Package 6-WSON -40 to 85 | |
| TPS61161DRVTG4 | Texas Instruments | White LED Driver with Digital and PWM Brightness Control in 2mm x 2mm WSON Package 6-WSON -40 to 85 | |
| TPS61160DRVT | Texas Instruments | White LED Driver with Digital and PWM Brightness Control in 2mm x 2mm Package 6-WSON -40 to 85 |
Price & Stock for UPMA5-2MM-03M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28X9825
|
Newark | Cable Assy, A Rcpt-Crimp Terminal, 11.8", Connector To Connector:Type A Receptacle To Board-In Crimp Terminal, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Usb Standard:-, Jacket Color:Gray, Electronic Marking:- Rohs Compliant: Yes |L-Com UPMA5-2MM-03M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 505 |
|
$13.3900 | Buy Now |
|
DISTI #
5073-UPMA5-2MM-03M-ND
|
DigiKey | CA USB-A PNL/5P 2MM 0.3 MTR Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2 In Stock |
|
$11.5084 / $17.8400 | Buy Now |
|
DISTI #
17-UPMA5-2MM-03M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CA USB-A PNL/5P 2mm 0.3 MTR RoHS: Compliant | 0 |
|
$12.4900 / $18.7300 | Order Now |
|
DISTI #
71062084
|
RS | CA USB-A PNL/5P 2MM 0.3 MTR Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0600 / $17.8400 | RFQ |
|
|
Onlinecomponents.com | CA USB-A PNL/5P 2mm 0.3 MTR COO: China RoHS: Compliant | 0 |
|
$11.6100 / $15.2400 | Buy Now |
|
DISTI #
77753839
|
Verical | CABLE ASSEMBLY USB-A PNL/5P 2MM Min Qty: 7 Package Multiple: 1 | Americas - 341 |
|
$6.7950 / $13.5900 | Buy Now |
|
DISTI #
UPMA5-2MM-03M
|
L-com US | Designed to make "board-to-box" USB connections a cinch, this light, flexible USB cable uses a pre-installed 5 pin 2mm pitch female housing to a molded flange-mount USB type A female. Look no further for your USB panel mount solution! The cable is double shielded for maximum EMI resistance and the power conductors are 26 AWG to make the overall cable more flexible. Each assembly includes two 4-40 x 3/8" Phillips pan head mounting screws. Quantity and custom length pricing available. Min Qty: 1 Package Multiple: 1 | 505 |
|
$6.8000 / $13.5900 | Buy Now |
Part Details for UPMA5-2MM-03M
UPMA5-2MM-03M CAD Models
UPMA5-2MM-03M Part Data Attributes
|
|
UPMA5-2MM-03M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
UPMA5-2MM-03M
L-com Inc
Cable Assembly, 4 Conductor(s), 26, 28AWG, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Additional Feature | C.S.A: 0.081 | |
| Application | Data Acquisition, Printer Interface, Portable Data Storage | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | 5p Female | |
| Connector Side2 | Usb A Receptacle | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.129 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 0.3 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 4 | |
| Shielding | Yes | |
| Wire Gauge | 26, 28 Awg | |
| Wire and Cable Name | Communication Cable |