Part Details for UPPT-04-01-01-L-RA-SD-TR by Samtec Inc
Overview of UPPT-04-01-01-L-RA-SD-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPPT-04-01-01-L-RA-SD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UPPT-04-01-01-L-RA-SD-TR-ND
|
DigiKey | CONN 4POS 3.81MM R/A SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1400 | Buy Now |
DISTI #
UPPT-04-01-01-L-RA
|
Avnet Americas | Conn Power PIN/SKT 4 POS Solder RA Thru-Hole 24 Terminal 1 Port T/R - Tape and Reel (Alt: UPPT-04-01-01-L-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$3.2500 / $5.0300 | Buy Now |
DISTI #
200-UPPT40101LRASDTR
|
Mouser Electronics | Power to the Board .150" PowerStrip/20 A Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$2.4800 / $5.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $5.0300 | Buy Now |
DISTI #
000000000003287191
|
Sager | Power to the Board .150 PowerStrip/20 A Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$2.9900 / $5.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9600 / $5.0300 | Buy Now |
DISTI #
5cd937dccd7c1c4c3895d440
|
Samtec | .150" PowerStrip™/20 A Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tape & Reel | 0 |
|
$1.9600 / $5.0300 | Buy Now |
Part Details for UPPT-04-01-01-L-RA-SD-TR
UPPT-04-01-01-L-RA-SD-TR CAD Models
UPPT-04-01-01-L-RA-SD-TR Part Data Attributes:
|
UPPT-04-01-01-L-RA-SD-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UPPT-04-01-01-L-RA-SD-TR
Samtec Inc
Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for UPPT-04-01-01-L-RA-SD-TR
This table gives cross-reference parts and alternative options found for UPPT-04-01-01-L-RA-SD-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPPT-04-01-01-L-RA-SD-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFPL | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Amphenol Positronic | UPPT-04-01-01-L-RA-SD-TR vs GFPL |
GFPL2M2FAB0RV | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Amphenol Positronic | UPPT-04-01-01-L-RA-SD-TR vs GFPL2M2FAB0RV |
GF2M2FACSCL | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Amphenol Positronic | UPPT-04-01-01-L-RA-SD-TR vs GF2M2FACSCL |
GFPL2M2FAC0H | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Amphenol Positronic | UPPT-04-01-01-L-RA-SD-TR vs GFPL2M2FAC0H |
GF3F1MCSCL | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Amphenol Positronic | UPPT-04-01-01-L-RA-SD-TR vs GF3F1MCSCL |
GF2M2FBDSCR | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Amphenol Positronic | UPPT-04-01-01-L-RA-SD-TR vs GF2M2FBDSCR |
GF3F1MASCR | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Amphenol Positronic | UPPT-04-01-01-L-RA-SD-TR vs GF3F1MASCR |
GF3F1MBSCRCE-15 | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Amphenol Positronic | UPPT-04-01-01-L-RA-SD-TR vs GF3F1MBSCRCE-15 |
GFPL3M1FA0H | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Amphenol Positronic | UPPT-04-01-01-L-RA-SD-TR vs GFPL3M1FA0H |
UPPT-04-01-01-T-RA-SD-TR | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Samtec Inc | UPPT-04-01-01-L-RA-SD-TR vs UPPT-04-01-01-T-RA-SD-TR |