UPR1C470MDH
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED

Overview of UPR1C470MDH by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPR1C470MDH by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPR1C470MDH by Nichicon Corporation

UPR1C470MDH
Nichicon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
20X31, 20X35 Available for Some
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.02256 mA
Length
11 mm
Manufacturer Series
PR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
85 mA
Series
PR
Surface Mount
NO
Tan Delta
0.18
Terminal Finish
TIN OVER COPPER
Terminal Shape
WIRE
Want to compare parts?
  1. UPR1C470MDH
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for UPR1C470MDH

This table gives cross-reference parts and alternative options found for UPR1C470MDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPR1C470MDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8470LCM0511LFN7C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd UPR1C470MDH vs 8470LCM0511LFN7C
NRWP470M16V5X11F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, NIC Components Corp UPR1C470MDH vs NRWP470M16V5X11F1F
NRSX470M16V5X11F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED NIC Components Corp UPR1C470MDH vs NRSX470M16V5X11F
8470LCM0511LMN1P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd UPR1C470MDH vs 8470LCM0511LMN1P
2470LCM0511LEN111B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd UPR1C470MDH vs 2470LCM0511LEN111B
2470LCM0511LEN911D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd UPR1C470MDH vs 2470LCM0511LEN911D
8470LCM0511LF04D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd UPR1C470MDH vs 8470LCM0511LF04D
NLE-LW470M16V5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED NIC Components Corp UPR1C470MDH vs NLE-LW470M16V5X11
TYRE1C476A11ML Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF TE Connectivity UPR1C470MDH vs TYRE1C476A11ML
UPV1C470MFD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation UPR1C470MDH vs UPV1C470MFD1CV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPR1C470MDH by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPR1C470MDH by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPR1C470MDH would you like to use for your alert(s)?
  • Please alert me when UPR1C470MDH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPR1C470MDH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPR1C470MDH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPR1C470MDH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPR1C470MDH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPR1C470MDH by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: