Part Details for UPS-06-01-01-L-RA by Samtec Inc
Overview of UPS-06-01-01-L-RA by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS-06-01-01-L-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X2177
|
Newark | Board-To-Board Connector, Ups Series, Through Hole, Receptacle, 6, 3.81 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec UPS-06-01-01-L-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SAM15960-ND
|
DigiKey | CONN RCPT 6POS 3.81MM R/A SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
84 In Stock |
|
$4.9875 / $5.9700 | Buy Now |
DISTI #
UPS-06-01-01-L-RA
|
Avnet Americas | MICRO SOCKET POWERSTRIP - Rail/Tube (Alt: UPS-06-01-01-L-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.8500 / $5.9700 | Buy Now |
DISTI #
200-UPS-06-01-01-LRA
|
Mouser Electronics | Power to the Board .150" PowerStrip/20 A Dual Blade Power Socket Strip RoHS: Compliant | 69 |
|
$2.9200 / $5.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3000 / $5.9700 | Buy Now | |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
UPS-06-01-01-L-RA
|
Avnet Americas | MICRO SOCKET POWERSTRIP - Rail/Tube (Alt: UPS-06-01-01-L-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.8500 / $5.9700 | Buy Now |
DISTI #
UPS-06-01-01-L-RA
|
Avnet Abacus | MICRO SOCKET POWERSTRIP (Alt: UPS-06-01-01-L-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.3000 / $5.9700 | Buy Now | |
DISTI #
5cd9385dcd7c1c4c389665ba
|
Samtec | .150" PowerStrip™/20 A Dual Blade Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$2.3000 / $5.9700 | Buy Now |
Part Details for UPS-06-01-01-L-RA
UPS-06-01-01-L-RA CAD Models
UPS-06-01-01-L-RA Part Data Attributes:
|
UPS-06-01-01-L-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UPS-06-01-01-L-RA
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for UPS-06-01-01-L-RA
This table gives cross-reference parts and alternative options found for UPS-06-01-01-L-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS-06-01-01-L-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB06F62B30A1 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | UPS-06-01-01-L-RA vs PLB06F62B30A1 |
PLZ6W6F3ST20D2-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | UPS-06-01-01-L-RA vs PLZ6W6F3ST20D2-15 |
90833-2779 | Rectangular Power Connector, 6 Contact(s), Female | Molex | UPS-06-01-01-L-RA vs 90833-2779 |
PLZ6W6F3ST30C1-14 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | UPS-06-01-01-L-RA vs PLZ6W6F3ST30C1-14 |
PLZ6W6F300C1-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | UPS-06-01-01-L-RA vs PLZ6W6F300C1-15 |
PLB06F42081C1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | UPS-06-01-01-L-RA vs PLB06F42081C1 |
PLB06F42083A1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | UPS-06-01-01-L-RA vs PLB06F42083A1 |
2-1103601-3 | CONNECTOR, 6 CONTACT(S), FEMALE, POWER CONNECTOR, CRIMP | TE Connectivity | UPS-06-01-01-L-RA vs 2-1103601-3 |
PLB06F80810 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | UPS-06-01-01-L-RA vs PLB06F80810 |
PLZ6W6F3ST20A2-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | UPS-06-01-01-L-RA vs PLZ6W6F3ST20A2-15 |