There are no models available for this part yet.
Overview of UPS-08-04.0-02-L-V-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F191/QFA | Rochester Electronics LLC | BINARY COUNTER; 4-BIT SYNCHRONOUS UP/DOWN; PRESETTABLE | |
93S16/BEA | Rochester Electronics LLC | 93S16 - Binary Counter, Synchronous, Up Direction, TTL, CDIP16 | |
54196DM/B | Rochester Electronics LLC | 54196 - Decade Counter, Asynchronous, Up Direction, TTL, CDIP14 |
Price & Stock for UPS-08-04.0-02-L-V-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UPS-08-04.0-02-L-V
|
Avnet Americas | Conn Power SKT 8 POS 3.81mm Solder ST Through Hole 48 Terminal 1 Port T/R - Tape and Reel (Alt: UPS-08-04.0-02-L-V) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3500 / $4.7000 | Buy Now | ||
DISTI #
000000000005941302
|
Sager | DC Power Connectors | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.3500 / $4.7000 | Buy Now |
CAD Models for UPS-08-04.0-02-L-V-TR by Samtec Inc
Part Data Attributes for UPS-08-04.0-02-L-V-TR by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
MATTE TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
Alternate Parts for UPS-08-04.0-02-L-V-TR
This table gives cross-reference parts and alternative options found for UPS-08-04.0-02-L-V-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS-08-04.0-02-L-V-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
213883-1 | CONNECTOR, 8 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | TE Connectivity | UPS-08-04.0-02-L-V-TR vs 213883-1 |
PLB08F4200A2 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | UPS-08-04.0-02-L-V-TR vs PLB08F4200A2 |
HM42043-S | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Foxconn | UPS-08-04.0-02-L-V-TR vs HM42043-S |
PLBH08F300C1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | UPS-08-04.0-02-L-V-TR vs PLBH08F300C1 |
CTH156F18-8-C | Rectangular Power Connector, 8 Contact(s), Female, IDC Terminal | Panduit Corp | UPS-08-04.0-02-L-V-TR vs CTH156F18-8-C |
PLA08F4200A2 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | UPS-08-04.0-02-L-V-TR vs PLA08F4200A2 |
PLAH08F63ST30A1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | UPS-08-04.0-02-L-V-TR vs PLAH08F63ST30A1 |
357508 | Rectangular Power Connector, 8 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | UPS-08-04.0-02-L-V-TR vs 357508 |
PLBH08F6300A1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | UPS-08-04.0-02-L-V-TR vs PLBH08F6300A1 |
PLA08F300A2 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | UPS-08-04.0-02-L-V-TR vs PLA08F300A2 |