-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F191/QFA | Rochester Electronics LLC | BINARY COUNTER; 4-BIT SYNCHRONOUS UP/DOWN; PRESETTABLE | |
93S16/BEA | Rochester Electronics LLC | 93S16 - Binary Counter, Synchronous, Up Direction, TTL, CDIP16 | |
54196DM/B | Rochester Electronics LLC | 54196 - Decade Counter, Asynchronous, Up Direction, TTL, CDIP14 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UPS-08-07.0-02-L-V-TR-ND
|
DigiKey | CONN RCPT 8POS 3.81MM PCB SLDR Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5750 | Buy Now |
DISTI #
UPS-08-07.0-02-L-V
|
Avnet Americas | MICRO SOCKET POWERSTRIP - Tape and Reel (Alt: UPS-08-07.0-02-L-V) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$4.3100 / $6.6700 | Buy Now |
DISTI #
200-UPS0807002LVTR
|
Mouser Electronics | Power to the Board .150" PowerStrip/20 A Dual Blade Power Socket Strip RoHS: Compliant | 115 |
|
$3.9700 / $6.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6400 / $6.4700 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
DISTI #
000000000003609496
|
Sager | Power to the Board .150 PowerStrip/20 A Dual Blade Power Socket Strip Min Qty: 1 | 0 |
|
$3.9700 / $6.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6400 / $6.4700 | Buy Now |
DISTI #
5cd937d0cd7c1c4c3895c60a
|
Samtec | .150" PowerStrip™/20 A Dual Blade Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.6000 / $6.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPS-08-07.0-02-L-V-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UPS-08-07.0-02-L-V-TR
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for UPS-08-07.0-02-L-V-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS-08-07.0-02-L-V-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
213883-1 | CONNECTOR, 8 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | TE Connectivity | UPS-08-07.0-02-L-V-TR vs 213883-1 |
PLB08F4200A2 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | UPS-08-07.0-02-L-V-TR vs PLB08F4200A2 |
HM42043-S | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Foxconn | UPS-08-07.0-02-L-V-TR vs HM42043-S |
PLBH08F300C1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | UPS-08-07.0-02-L-V-TR vs PLBH08F300C1 |
CTH156F18-8-C | Rectangular Power Connector, 8 Contact(s), Female, IDC Terminal | Panduit Corp | UPS-08-07.0-02-L-V-TR vs CTH156F18-8-C |
PLA08F4200A2 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | UPS-08-07.0-02-L-V-TR vs PLA08F4200A2 |
PLAH08F63ST30A1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | UPS-08-07.0-02-L-V-TR vs PLAH08F63ST30A1 |
357508 | Rectangular Power Connector, 8 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | UPS-08-07.0-02-L-V-TR vs 357508 |
PLBH08F6300A1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | UPS-08-07.0-02-L-V-TR vs PLBH08F6300A1 |
PLA08F300A2 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | UPS-08-07.0-02-L-V-TR vs PLA08F300A2 |