-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9925
|
Newark | Small-Signal Schottky 3 Pmt Clip Rohs Compliant: Yes |Microchip UPS360E3/TR13 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 | Buy Now |
DISTI #
150-UPS360E3/TR13CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A POWERMITE3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5900 / $0.6200 | Buy Now |
DISTI #
UPS360E3/TR13
|
Avnet Americas | Diode Schottky 60V 3A 3-Pin(2+Tab) Power Mite T/R - Tape and Reel (Alt: UPS360E3/TR13) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.6200 | Buy Now |
DISTI #
494-UPS360E3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Compliant | 3426 |
|
$0.5710 / $0.6000 | Buy Now |
DISTI #
UPS360E3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ 3 PMT CLIP, Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5300 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.5420 / $0.6250 | Buy Now |
DISTI #
53812055
|
Verical | Rectifier Diode Schottky 60V 3A 3-Pin(2+Tab) Power Mite T/R Min Qty: 11 Package Multiple: 1 Date Code: 2008 | Americas - 286 |
|
$0.5806 / $0.6102 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5600 / $0.6900 | Buy Now |
DISTI #
UPS360E3/TR13
|
Avnet Silica | (Alt: UPS360E3/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPS360E3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPS360E3/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 60 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.76 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |