Part Details for UPS835L/TR13 by Microsemi Corporation
Overview of UPS835L/TR13 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS835L/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2501 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for UPS835L/TR13
UPS835L/TR13 CAD Models
UPS835L/TR13 Part Data Attributes:
|
UPS835L/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS835L/TR13
Microsemi Corporation
DIODE SCHOTTKY 35V 8A POWERMITE3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE |
Alternate Parts for UPS835L/TR13
This table gives cross-reference parts and alternative options found for UPS835L/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS835L/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD835L | 8A, 35V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | UPS835L/TR13 vs MBRD835L |
SR835S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | UPS835L/TR13 vs SR835S |
SR835KS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | UPS835L/TR13 vs SR835KS |
SR835S-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | UPS835L/TR13 vs SR835S-C |
MBRD835LT4 | 8A, 35V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | UPS835L/TR13 vs MBRD835LT4 |
UPS835L/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon | Microchip Technology Inc | UPS835L/TR13 vs UPS835L/TR13 |