-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9711
|
Newark | Radial/ Tp&ammo |Nichicon UPV1H470MGD1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.2020 | Buy Now |
DISTI #
493-11850-1-ND
|
DigiKey | CAP ALUM 47UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7410 In Stock |
|
$0.1481 / $0.4700 | Buy Now |
DISTI #
647-UPV1H470MGD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50 Volts 20% RoHS: Compliant | 1354 |
|
$0.1370 / $0.4700 | Buy Now |
|
Future Electronics | CAP ALUM 47UF 20% 50V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1270 / $0.1400 | Buy Now |
DISTI #
UPV1H470MGD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1330 / $0.1430 | Buy Now |
DISTI #
UPV1H470MGD1TD
|
TME | Capacitor: electrolytic, low ESR, THT, 47uF, 50VDC, Ø8x11.5mm, ±20% Min Qty: 1 | 8 |
|
$0.1820 / $0.4940 | Buy Now |
DISTI #
UPV1H470MGD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPV1H470MGD1TD) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPV1H470MGD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPV1H470MGD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0705 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 330 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UPV1H470MGD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1H470MGD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAS47M50CF18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | UPV1H470MGD1TD vs RAS47M50CF18X11.5 |
NLE-LW470M50V8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UPV1H470MGD1TD vs NLE-LW470M50V8X11.5 |
RL1H476M0811MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | UPV1H470MGD1TD vs RL1H476M0811MDL |
GF470M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Capxon International Electronics Co Ltd | UPV1H470MGD1TD vs GF470M050 |
50NXA47MEFCTA8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | UPV1H470MGD1TD vs 50NXA47MEFCTA8X11.5 |
RL1H476M0811MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | UPV1H470MGD1TD vs RL1H476M0811MQL |
RL1H476M0811MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | UPV1H470MGD1TD vs RL1H476M0811MDR |
RL1H476M0811MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | UPV1H470MGD1TD vs RL1H476M0811MMR |
RAS47M50CF28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | UPV1H470MGD1TD vs RAS47M50CF28X11.5 |
RL1H476M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | UPV1H470MGD1TD vs RL1H476M0811MJR |