Part Details for UPW0J221MED1TD by Nichicon Corporation
Overview of UPW0J221MED1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPW0J221MED1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3876
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 6.3V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UPW0J221MED1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2235 |
|
$0.0680 | Buy Now |
DISTI #
65R3877
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 6.3V, 20%, Radial, Full Reel, Capacitance:220Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Esr:0.5Ohmrohs Compliant: Yes |Nichicon UPW0J221MED1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.0960 | Buy Now |
DISTI #
1821671
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2235 |
|
$0.0984 / $0.4200 | Buy Now |
DISTI #
1821671
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, RoHS: Compliant Min Qty: 1 Lead time: 45 Weeks, 5 Days Container: Cut Tape | 2235 |
|
$0.1985 / $0.4780 | Buy Now |
Part Details for UPW0J221MED1TD
UPW0J221MED1TD CAD Models
UPW0J221MED1TD Part Data Attributes
|
UPW0J221MED1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW0J221MED1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 250 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.04158 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 188.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |