Part Details for UPW30B634K by TE Connectivity
Overview of UPW30B634K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for UPW30B634K
UPW30B634K CAD Models
UPW30B634K Part Data Attributes
|
UPW30B634K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
UPW30B634K
TE Connectivity
Fixed Resistor, Wire Wound, 0.3W, 634000ohm, 150V, 0.1% +/-Tol, -3,3ppm/Cel, 3012
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Molded | |
Lead Diameter | 0.64 mm | |
Lead Length | 25 mm | |
Lead Spacing | 3.81 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.62 mm | |
Package Length | 7.62 mm | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3012 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 3 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |