US0320GHA31
DSMI Electronics SA
Description: IC Socket, DIP20, 20 Contact(s)

Overview of US0320GHA31 by DSMI Electronics SA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for US0320GHA31 by DSMI Electronics SA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for US0320GHA31 by DSMI Electronics SA

US0320GHA31
DSMI Electronics SA
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DSMI ELECTRONICS SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
Device Socket Type
IC SOCKET
Device Type Used On
DIP20
Housing Material
GLASS FILLED POLYESTER
Number of Contacts
20
Want to compare parts?
  1. US0320GHA31
    DSMI Electronics SA
    IC Socket, DIP20, 20 Contact(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for US0320GHA31 by DSMI Electronics SA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: US0320GHA31 by DSMI Electronics SA

Select Manufacturer
Which Manufacturer of US0320GHA31 would you like to use for your alert(s)?
  • Please alert me when US0320GHA31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for US0320GHA31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for US0320GHA31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for US0320GHA31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for US0320GHA31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare US0320GHA31 by DSMI Electronics SA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: