Part Details for US0964TLA31 by DSMI Electronics SA
Overview of US0964TLA31 by DSMI Electronics SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for US0964TLA31
US0964TLA31 CAD Models
US0964TLA31 Part Data Attributes
|
US0964TLA31
DSMI Electronics SA
Buy Now
Datasheet
|
Compare Parts:
US0964TLA31
DSMI Electronics SA
IC Socket, DIP64, 64 Contact(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DSMI ELECTRONICS SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP64 | |
Housing Material | GLASS FILLED POLYESTER | |
Number of Contacts | 64 |