-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -9.5mT Min, 9.5mT Max, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US1881EUA-AAA-000-BU-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92UA Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
36209 In Stock |
|
$0.2596 / $0.6300 | Buy Now |
DISTI #
482-1881EUAAAA000BU
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 3 wire Latch RoHS: Compliant | 6619 |
|
$0.2580 / $0.4700 | Buy Now |
|
Future Electronics | US1881 3.5 to 24 V 50 mA Hall Effect Latch - High Sensitivity BULK - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 3000Bag |
|
$0.2700 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
US1881EUA-AAA-000-BU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
US1881EUA-AAA-000-BU
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, -9.5mT Min, 9.5mT Max, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | SIP3,.1,50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Body Breadth | 1.5 mm | |
Body Height | 4.65 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Hysteresis | 12 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 9.5 mT | |
Magnetic Field Range-Min | -9.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Circuit Type | OPEN-DRAIN | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |