There are no models available for this part yet.
Overview of US1DAFC_R1_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for US1DAFC_R1_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-US1DAFC_R1_00001
|
Mouser Electronics | Rectifiers 200V,Ultra Fast Recovery Rectifiers,SMAF-C,1A RoHS: Compliant | 0 |
|
$0.0390 / $0.0580 | Order Now | |
NAC | 200V,Ultra Fast Recovery Rectifiers,SMAF-C,1A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 3611 |
|
$0.0360 / $0.0400 | Buy Now |
CAD Models for US1DAFC_R1_00001 by PanJit Semiconductor
Part Data Attributes for US1DAFC_R1_00001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANJIT INTERNATIONAL INC
|
Package Description
|
SMAF-C, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
PANJIT
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
1 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for US1DAFC_R1_00001
This table gives cross-reference parts and alternative options found for US1DAFC_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1DAFC_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1DFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | US1DAFC_R1_00001 vs G1DFF1 |
FSS120WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Fagor Electrónica | US1DAFC_R1_00001 vs FSS120WHE3TRTB |
ES1DLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | US1DAFC_R1_00001 vs ES1DLW |
UF1DT&R | Rectifier Diode, | Continental Device India Ltd | US1DAFC_R1_00001 vs UF1DT&R |
FM4003-MH | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | US1DAFC_R1_00001 vs FM4003-MH |
SS120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | US1DAFC_R1_00001 vs SS120 |
CD1408-R1200 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | US1DAFC_R1_00001 vs CD1408-R1200 |
ES1DFS | Rectifier Diode, | Taiwan Semiconductor | US1DAFC_R1_00001 vs ES1DFS |
SS120ALH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | US1DAFC_R1_00001 vs SS120ALH |
S1DLHMTG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | US1DAFC_R1_00001 vs S1DLHMTG |