-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T9598
|
Newark | Diode, Rectifier, Ultra Fast, 400V, 1A, Sma, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:50Ns, Forward Surge Current:30A Rohs Compliant: Yes |Diodes Inc. US1G-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17585 |
|
$0.1000 / $0.4340 | Buy Now |
DISTI #
96AC4688
|
Newark | Rectifier Ultra-Fast Recovery Gpp Sma 1.0A 400V Rohs 5K Rohs Compliant: Yes |Diodes Inc. US1G-13-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 | Buy Now |
DISTI #
US1G-FDICT-ND
|
DigiKey | DIODE GEN PURP 400V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
47368 In Stock |
|
$0.0463 / $0.4300 | Buy Now |
DISTI #
US1G-13-F
|
Avnet Americas | Diode Switching 400V 1A 2-Pin SMA T/R - Tape and Reel (Alt: US1G-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 2200000 Factory Stock |
|
$0.0332 / $0.0393 | Buy Now |
DISTI #
621-US1G-F
|
Mouser Electronics | Rectifiers 400V 1A RoHS: Compliant | 40144 |
|
$0.0870 / $0.4100 | Buy Now |
DISTI #
A63:0959_13586229
|
Arrow Electronics | Rectifier Diode Switching 400V 1A 50ns 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2410 | Asia - 65000 |
|
$0.0417 | Buy Now |
DISTI #
A03:0893_13586229
|
Arrow Electronics | Rectifier Diode Switching 400V 1A 50ns 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2410 | Asia - 15000 |
|
$0.0417 | Buy Now |
DISTI #
E02:0323_01119791
|
Arrow Electronics | Rectifier Diode Switching 400V 1A 50ns 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2329 | Europe - 10000 |
|
$0.0429 | Buy Now |
DISTI #
V36:1790_06707534
|
Arrow Electronics | Rectifier Diode Switching 400V 1A 50ns 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2201 | Americas - 10000 |
|
$0.0463 | Buy Now |
DISTI #
V72:2272_06707534
|
Arrow Electronics | Rectifier Diode Switching 400V 1A 50ns 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2049 Container: Cut Strips | Americas - 3532 |
|
$0.0468 / $0.3726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy