Part Details for US1K-13-F by SPC Multicomp
Overview of US1K-13-F by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US1K-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8766
|
Newark | Diode, Fast Recovery, 1A, 800V, Do-214Ac-2, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:75Ns, Forward Surge Current:30A Rohs Compliant: Yes |Multicomp Pro US1K-13-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4505 |
|
$0.0110 | Buy Now |
DISTI #
2306342
|
element14 Asia-Pacific | DIODE, FAST RECOVERY, 1A, 800V, DO-214AC-2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4505 |
|
$0.0818 / $0.1866 | Buy Now |
DISTI #
2306343
|
element14 Asia-Pacific | DIODE, FAST RECOVERY, 1A, 800V, DO-214AC-2, FULL REEL RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0575 / $0.0678 | Buy Now |
DISTI #
2306342
|
Farnell | DIODE, FAST RECOVERY, 1A, 800V, DO-214AC-2 RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 2 Days Container: Cut Tape | 4505 |
|
$0.0804 / $0.1823 | Buy Now |
Part Details for US1K-13-F
US1K-13-F CAD Models
US1K-13-F Part Data Attributes:
|
US1K-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
US1K-13-F
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for US1K-13-F
This table gives cross-reference parts and alternative options found for US1K-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1K-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | US1K-13-F vs US1K |
US1KHE3/5AT | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | US1K-13-F vs US1KHE3/5AT |
US1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | US1K-13-F vs US1K |
US1K_R2_10001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | US1K-13-F vs US1K_R2_10001 |
HS1KR2G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1K-13-F vs HS1KR2G |
US1K_R2_00001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | US1K-13-F vs US1K_R2_00001 |
US1K-M3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | US1K-13-F vs US1K-M3/5AT |
US1K-E3/61T | DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Signal Diode | Vishay Semiconductors | US1K-13-F vs US1K-E3/61T |
HS1KHR3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1K-13-F vs HS1KHR3 |
US1K-E3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | US1K-13-F vs US1K-E3/61T |