US1M-M3/5AT
Description: Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Overview of US1M-M3/5AT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for US1M-M3/5AT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T3644
Newark 1A, 1000V, 75Ns, Sma, Uf Rect, Smd |Vishay US1M-M3/5AT RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0910
  • 20,000 $0.0790
  • 30,000 $0.0730
  • 50,000 $0.0640
$0.0640 / $0.0910 Buy Now
DISTI # US1M-M3/5AT
Avnet Americas 1A, 1000V, 75NS, SMA, UF RECT, SMD (Alt: US1M-M3/5AT) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days 0
  • 15,000 $0.0698
$0.0698 Buy Now
DISTI # 78-US1M-M35AT
Mouser Electronics Rectifiers 1A,1000V,75NS,UF RECT,SMD RoHS: Compliant 37802
  • 1 $0.4000
  • 10 $0.2860
  • 100 $0.1280
  • 1,000 $0.0890
  • 2,500 $0.0820
  • 7,500 $0.0740
  • 22,500 $0.0730
  • 45,000 $0.0640
  • 97,500 $0.0620
$0.0620 / $0.4000 Buy Now
DISTI # US1M-M3/5AT
TTI Rectifiers 1A,1000V,75NS,UF RECT,SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel Americas - 15000
In Stock
  • 7,500 $0.0730
  • 15,000 $0.0720
  • 22,500 $0.0700
  • 37,500 $0.0690
  • 52,500 $0.0630
$0.0630 / $0.0730 Buy Now
DISTI # US1M-M3/5AT
EBV Elektronik Diode Switching 1KV 1A 2-Pin SMA T/R (Alt: US1M-M3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for US1M-M3/5AT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for US1M-M3/5AT by Vishay Intertechnologies

US1M-M3/5AT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMA, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Breakdown Voltage-Min
1000 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.075 µs
Reverse Test Voltage
1000 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. US1M-M3/5AT
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for US1M-M3/5AT

This table gives cross-reference parts and alternative options found for US1M-M3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1M-M3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
US1M-E3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies US1M-M3/5AT vs US1M-E3/5AT
US1M Rectifier Diode, 1 Element, 1A, 1000V V(RRM) Yangzhou Yangjie Electronics Co Ltd US1M-M3/5AT vs US1M
HS1MR3 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor US1M-M3/5AT vs HS1MR3
US1MHF2 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor US1M-M3/5AT vs US1MHF2
HS1ME4G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor US1M-M3/5AT vs HS1ME4G
HS1MR2G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor US1M-M3/5AT vs HS1MR2G
HS1M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor US1M-M3/5AT vs HS1M
HS1MHR2G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor US1M-M3/5AT vs HS1MHR2G
US1MHR2 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor US1M-M3/5AT vs US1MHR2
US1M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Lite-On Semiconductor Corporation US1M-M3/5AT vs US1M
Part Number Description Manufacturer Compare
5.0SMCJ250A_R1_00001 Trans Voltage Suppressor Diode, 5000W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor US1M-M3/5AT vs 5.0SMCJ250A_R1_00001
ES1M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN Micro Commercial Components US1M-M3/5AT vs ES1M
HS1MHR3 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor US1M-M3/5AT vs HS1MHR3
US1MW_R1_00001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN PanJit Semiconductor US1M-M3/5AT vs US1MW_R1_00001
US1M_R2_00001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor US1M-M3/5AT vs US1M_R2_00001
US1MHE3/5AT DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Signal Diode Vishay Semiconductors US1M-M3/5AT vs US1MHE3/5AT
US1ME4G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor US1M-M3/5AT vs US1ME4G
US1MHF3G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor US1M-M3/5AT vs US1MHF3G
HS1ME2 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN Taiwan Semiconductor US1M-M3/5AT vs HS1ME2
US1MHR3 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor US1M-M3/5AT vs US1MHR3

Related Parts for US1M-M3/5AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for US1M-M3/5AT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: US1M-M3/5AT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of US1M-M3/5AT would you like to use for your alert(s)?
  • Please alert me when US1M-M3/5AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for US1M-M3/5AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for US1M-M3/5AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for US1M-M3/5AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for US1M-M3/5AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare US1M-M3/5AT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: