Part Details for US1MHE3/5AT by Vishay Intertechnologies
Overview of US1MHE3/5AT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for US1MHE3/5AT
US1MHE3/5AT CAD Models
US1MHE3/5AT Part Data Attributes
|
US1MHE3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
US1MHE3/5AT
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for US1MHE3/5AT
This table gives cross-reference parts and alternative options found for US1MHE3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1MHE3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1ME4G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1MHE3/5AT vs US1ME4G |
US1MG | Rectifier Diode, | Taiwan Semiconductor | US1MHE3/5AT vs US1MG |
US1MHR3 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1MHE3/5AT vs US1MHR3 |
HS1ME2G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | US1MHE3/5AT vs HS1ME2G |
US1M_R1_10001 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | US1MHE3/5AT vs US1M_R1_10001 |
ES1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | US1MHE3/5AT vs ES1M |
ES1ME3 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN | Microsemi Corporation | US1MHE3/5AT vs ES1ME3 |
HS1MHF2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | US1MHE3/5AT vs HS1MHF2 |
US1M-T3-LF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | US1MHE3/5AT vs US1M-T3-LF |
US1M-E3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | US1MHE3/5AT vs US1M-E3/61T |