-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
US1MHM2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
US1MHM2G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for US1MHM2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1MHM2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1MHR3G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US1MHM2G vs HS1MHR3G |
US1M-E3/61T | DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Signal Diode | Vishay Semiconductors | US1MHM2G vs US1M-E3/61T |
US1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | US1MHM2G vs US1M |
US1M-T3-LF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | US1MHM2G vs US1M-T3-LF |
US1MHF2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | US1MHM2G vs US1MHF2 |
US1MR3 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1MHM2G vs US1MR3 |
ES1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | US1MHM2G vs ES1M |
US1ME4 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1MHM2G vs US1ME4 |
US1MHR3 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1MHM2G vs US1MHR3 |
HS1ME2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | US1MHM2G vs HS1ME2 |