Part Details for US2M-AQ by Diotec Semiconductor AG
Overview of US2M-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US2M-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-US2M-AQ-ND
|
DigiKey | DIODE GEN PURP 1000V 2A DO214AA Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0902 | Buy Now |
DISTI #
637-US2M-AQ
|
Mouser Electronics | Rectifiers Ultrafast, SMB, 1000V, 2A, 150C, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0730 / $0.5000 | Order Now |
|
Onlinecomponents.com | Diode - Ultrafast - SMB - 1000V - 2A - 75ns - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0602 / $0.0711 | Buy Now |
DISTI #
US2M-AQ-DIO
|
TME | Diode: rectifying, SMD, 1kV, 2A, 75ns, SMB, Ufmax: 1.7V, Ifsm: 50A Min Qty: 5 | 1640 |
|
$0.0670 / $0.1500 | Buy Now |
Part Details for US2M-AQ
US2M-AQ CAD Models
US2M-AQ Part Data Attributes
|
US2M-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
US2M-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-08-28 | |
Samacsys Manufacturer | Diotec | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for US2M-AQ
This table gives cross-reference parts and alternative options found for US2M-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US2M-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2A7 | Rectifier Diode, | Surge Components Inc | US2M-AQ vs L2A7 |
FR2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | US2M-AQ vs FR2M |
L27A | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | US2M-AQ vs L27A |
L27A | Rectifier Diode, | Surge Components Inc | US2M-AQ vs L27A |