Part Details for US2M-G by WEITRON INTERNATIONAL CO., LTD.
Overview of US2M-G by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for US2M-G
US2M-G CAD Models
US2M-G Part Data Attributes
|
US2M-G
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
US2M-G
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, 1 Element, 2A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | YES |
Alternate Parts for US2M-G
This table gives cross-reference parts and alternative options found for US2M-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US2M-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM207L-T-HF | 2A, 1000V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | US2M-G vs FM207L-T-HF |
S2MALM2G | Rectifier Diode, | Taiwan Semiconductor | US2M-G vs S2MALM2G |
FM207C-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | US2M-G vs FM207C-W |
ES2MA | Rectifier Diode, | Surge Components Inc | US2M-G vs ES2MA |
F2MFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | US2M-G vs F2MFF4 |
RS2M | Rectifier Diode, | Continental Device India Ltd | US2M-G vs RS2M |
SMF207B | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | US2M-G vs SMF207B |
S2MA-TM2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2M-G vs S2MA-TM2G |
FM207L-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | US2M-G vs FM207L-W |
RS2MA-TR3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2M-G vs RS2MA-TR3G |