Part Details for US2M-TP by Micro Commercial Components
Overview of US2M-TP by Micro Commercial Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US2M-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-US2M-TPCT-ND
|
DigiKey | DIODE GEN PURP 1KV 2A DO214AA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0761 / $0.4700 | Buy Now |
DISTI #
833-US2M-TP
|
Mouser Electronics | Rectifiers 2A ULTRA FAST RECOVER RECTIFIER RoHS: Compliant | 4254 |
|
$0.0730 / $0.4800 | Buy Now |
DISTI #
V36:1790_06845080
|
Arrow Electronics | Rectifier Diode Switching 1KV 2A 75ns 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2329 | Americas - 6000 |
|
$0.0695 / $0.0940 | Buy Now |
|
Future Electronics | US2M Series 2 Amp Ultra Fast Rectifier 50/1000 V Ultrafast Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0700 / $0.0776 | Buy Now |
DISTI #
62445946
|
Verical | Rectifier Diode Switching 1KV 2A 75ns 2-Pin SMB T/R Min Qty: 12000 Package Multiple: 3000 | Americas - 732000 |
|
$0.0610 | Buy Now |
DISTI #
71299295
|
Verical | Rectifier Diode Switching 1KV 2A 75ns 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2329 | Americas - 6000 |
|
$0.0695 / $0.0940 | Buy Now |
DISTI #
US2M-TP
|
TME | Diode: rectifying, SMD, 1kV, 2A, 75ns, SMB, Ufmax: 1.7V, Ifsm: 50A Min Qty: 5 | 3715 |
|
$0.1080 / $0.2020 | Buy Now |
Part Details for US2M-TP
US2M-TP CAD Models
US2M-TP Part Data Attributes
|
US2M-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
US2M-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.65 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for US2M-TP
This table gives cross-reference parts and alternative options found for US2M-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US2M-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2MAF2G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2M-TP vs HS2MAF2G |
HS2MAF4G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2M-TP vs HS2MAF4G |
HS2MAE2 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2M-TP vs HS2MAE2 |
HS2MA | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US2M-TP vs HS2MA |
HS2MAHF2 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2M-TP vs HS2MAHF2 |
HS2MAM2 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2M-TP vs HS2MAM2 |
FUS2MD | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-221AC, GREEN, PLASTIC, F3-D, 2 PIN | Lite-On Semiconductor Corporation | US2M-TP vs FUS2MD |
HS2MAE2G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2M-TP vs HS2MAE2G |
HS2MAM2G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2M-TP vs HS2MAM2G |
HS2MAF2 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2M-TP vs HS2MAF2 |